NXP SA58672TK technical specifications.
| Package/Case | SON |
| Common Mode Rejection Ratio | -69dB |
| Height | 1mm |
| Length | 3.1mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Power | 3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SA58672TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
