NXP SA58672TK,138 technical specifications.
| Package/Case | HVSON |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Power Dissipation | 3.12mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.12mW |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP SA58672TK,138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
