This audio amplifier operates within a temperature range of -40°C to 85°C and is RoHS compliant. It can handle a maximum power dissipation of 1.25W and has a maximum supply voltage of 5.5V. The amplifier is designed for single-supply operation and has a supply current of 3.4mA.
NXP SA58672UK-G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3.4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP SA58672UK-G to view detailed technical specifications.
No datasheet is available for this part.