The SA594F is an 18-pin dual vacuum fluorescent display driver IC from NXP, designed for industrial temperature operation. It has a nominal supply voltage of 35V and a maximum supply current of 6mA. The IC is packaged in a 18-pin DIP and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C. It is designed for use in vacuum fluorescent display applications and has a standard input characteristic.
NXP SA594F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Length | 22.82 |
| Pin Count | 18 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 35 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 40 |
| Output Polarity | TRUE |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SA594F to view detailed technical specifications.
No datasheet is available for this part.