NXP SA601DK technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 980mW |
| Nominal Supply Current | 7.4mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA601DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
