
The SA601DK-T is a mixer IC from NXP, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 980mW. The device requires a nominal supply current of 7.4mA and can operate with a supply voltage of up to 5.5V. It is available in quantities of 2500 per reel, packaged in tape and reel format. The SA601DK-T is compliant with RoHS regulations.
NXP SA601DK-T technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 980mW |
| Nominal Supply Current | 7.4mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA601DK-T to view detailed technical specifications.
No datasheet is available for this part.
