NXP SA601DK118 technical specifications.
| Package/Case | SSOP |
| Frequency | 1GHz |
| Gain | 11.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 980mW |
| Noise Figure | 1.6dB |
| Operating Supply Current | 7.4mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SA601DK118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.