NXP SA602AN-01 technical specifications.
| Package/Case | PDIP |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2.4mA |
| Power Gain | 17dB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SA602AN-01 to view detailed technical specifications.
No datasheet is available for this part.