
Surface mount FM IF system IC, operating from 4.5V to 8V with a typical 6V supply. Features a wide operating frequency range of 455 kHz to 25 MHz and a low supply current of 3.3mA. Packaged in a 16-pin SO form factor, measuring 10mm in length, 4mm in width, and 1.45mm in height. Suitable for operation between -40°C and 85°C, this lead-free, RoHS compliant component is supplied in a rail/tube package.
NXP SA604AD/01,112 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Frequency | 455 kHz to 25 MHz |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.3mA |
| Test Frequency | 28MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SA604AD/01,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
