NXP SA605D/01,118 technical specifications.
| Package/Case | SO |
| Current - Receiving | 5.7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 500 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Gain | 15dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA605 |
| RoHS | Compliant |
Download the complete datasheet for NXP SA605D/01,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
