The NXP SA605N is a 20-pin industrial-grade RF transceiver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 4.5 to 8 volts and a maximum supply current of 7 milliamps. The device is packaged in a plastic DIP-20 package and features a single function with 20 terminals in a dual terminal position. It is suitable for use in industrial applications.
NXP SA605N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SA605N to view detailed technical specifications.
No datasheet is available for this part.