NXP SA608DK/01,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 150MHz |
| Gain | 19.5dB |
| Max Frequency | 455kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 6.2dB |
| Operating Supply Current | 4.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 19.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA608 |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SA608DK/01,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
