NXP SA612AD/01 technical specifications.
| Package/Case | SO |
| Frequency | 500MHz |
| Gain | 14dB |
| Lead Free | Lead Free |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA612AD/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
