
NXP SA612AN technical specifications.
| Lead Free | Lead Free |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SA612AN to view detailed technical specifications.
No datasheet is available for this part.
