NXP SA612AN-01 technical specifications.
| Package/Case | PDIP |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.4mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP SA612AN-01 to view detailed technical specifications.
No datasheet is available for this part.