The SA615N is a 20-pin industrial RF transceiver from NXP, operating within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 4.5 to 8 volts and a maximum supply current of 7 milliamperes. The device is packaged in a plastic DIP-20 format, suitable for through-hole mounting.
NXP SA615N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.73 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SA615N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.