NXP SA616DK/01,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 150MHz |
| Gain | 17dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 6.8dB |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 17dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA616 |
| RoHS | Compliant |
Download the complete datasheet for NXP SA616DK/01,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
