NXP SA616DK/02,112 technical specifications.
| Package/Case | LSSOP |
| Frequency | 150MHz |
| Gain | 17dB |
| Noise Figure | 6.8dB |
| Operating Supply Current | 3.5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SA616 |
| RoHS | Compliant |
Download the complete datasheet for NXP SA616DK/02,112 to view detailed technical specifications.
No datasheet is available for this part.
