NXP SA616DK/03,118 technical specifications.
| Package/Case | LSSOP |
| Frequency | 150MHz |
| Gain | 17dB |
| Noise Figure | 6.8dB |
| Operating Supply Current | 3.5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP SA616DK/03,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
