NXP SA620DK,112 technical specifications.
| Package/Case | SSOP |
| Frequency | 800MHz |
| Gain | 11.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 980mW |
| Noise Figure | 1.9dB |
| Operating Supply Current | 10.4mA |
| Operating Supply Voltage | 5V |
| P1dB | 16dBm |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Gain | 4.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP SA620DK,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
