NXP SA636BS,115 technical specifications.
| Frequency | 500MHz |
| Gain | 11dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 12dB |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SA636 |
| RoHS | Compliant |
Download the complete datasheet for NXP SA636BS,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
