
The SA636DK,112 is an 11dB gain LSSOP telecom IC with a frequency of 500MHz and an operating supply current of 7.5mA. It is available in a package quantity of 75 and is packaged in rail/Tube. The IC is not RoHS compliant. It is part of the SA636 series.
NXP SA636DK,112 technical specifications.
| Package/Case | LSSOP |
| Frequency | 500MHz |
| Gain | 11dB |
| Noise Figure | 12dB |
| Operating Supply Current | 7.5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SA636 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SA636DK,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
