NXP SA636DK01T technical specifications.
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 6.5mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP SA636DK01T to view detailed technical specifications.
No datasheet is available for this part.