
NXP SA639DH/01 technical specifications.
| Package/Case | TSSOP |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 8.6mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 63 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SA639DH/01 to view detailed technical specifications.
No datasheet is available for this part.
