NXP SA639DH/01,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 500MHz |
| Gain | 9.2dB |
| Height | 0.95mm |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Power Gain | 11.1dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SA639DH/01,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
