NXP SA639DH/01,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 500MHz |
| Gain | 9.2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 11dB |
| Operating Frequency | 500 MHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 11.1dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA639 |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SA639DH/01,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
