
The SA676 is a 100MHz RF transceiver with 17dB gain and a maximum operating temperature of 85°C. It is available in a lead-free SSOP-20 package and is RoHS compliant. The device operates from a 3V supply voltage with a current consumption of 5mA. The SA676 is suitable for use in applications requiring high-frequency performance and is available on a tape and reel in quantities of one.
NXP SA676DK/01,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 100MHz |
| Gain | 17dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 7dB |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Gain | 17dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SA676 |
| RoHS | Compliant |
Download the complete datasheet for NXP SA676DK/01,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.