
NXP SA676DK01 technical specifications.
| Package/Case | SSOP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Gain | 17dB |
| RoHS | Compliant |
Download the complete datasheet for NXP SA676DK01 to view detailed technical specifications.
No datasheet is available for this part.