NXP SA702D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Family | SA700 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 1100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SA702D to view detailed technical specifications.
No datasheet is available for this part.