The SA8027DH-T is a single circuit IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 2.7V to 3.6V, with an operating supply voltage of 3.3V. The IC is packaged in TSSOP and is available in quantities of 2500 per reel.
NXP SA8027DH-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP SA8027DH-T to view detailed technical specifications.
No datasheet is available for this part.