
This through-hole mounted LED display driver IC features an I2C interface and drives up to 32 LEDs with 16 outputs. It offers a high-level output current of 110mA and a low-level output current of 25.2mA, with an output voltage of 3.5V. Operating within a supply voltage range of 4.5V to 15V, this RoHS compliant component has a maximum power dissipation of 1W and is packaged in a PDIP-24 case.
NXP SAA1064/N2,112 technical specifications.
| Package/Case | PDIP |
| Height | 4mm |
| High Level Output Current | 110mA |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 32mm |
| Low Level Output Current | 25.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 14mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of LEDs | 32 |
| Number of Outputs | 16 |
| Number of Segments | 32 |
| Operating Supply Voltage | 5V |
| Output Current | 110mA |
| Output Voltage | 3.5V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Weight | 0.131925oz |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA1064/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
