The SAA1101P is a specialized IC with 28 terminals, operating within a temperature range of -25°C to 70°C. It has a single function and is available in a DIP28 package. The IC can handle a maximum supply voltage of 5.5V and a minimum of 4.5V, with a maximum supply current of 0.01A.
NXP SAA1101P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.01 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SAA1101P to view detailed technical specifications.
No datasheet is available for this part.