The SAA1300 is a commercial extended temperature IC with a single terminal position and 9-pin HSIP package. It operates between -20°C and 80°C and has a maximum supply voltage of 12V and a maximum supply current of 70mA. The IC has a commercial extended temperature grade and is available in a 9-pin HSIP package.
NXP SAA1300 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Length | 21.6 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 70 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SAA1300 to view detailed technical specifications.
No datasheet is available for this part.