The SAA1502ATS is a commercial extended temperature grade power management IC with a supply voltage range of 0 to 4.5V. It has 16 terminals and a dual terminal position. The device operates within a temperature range of -25 to 80 degrees Celsius. The SAA1502ATS is available in a 16-pin SSOP package with dimensions of 5.3mm in width and 6.2mm in length.
NXP SAA1502ATS technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SAA1502ATS to view detailed technical specifications.
No datasheet is available for this part.