The SAA5355 is a 40-pin DIP display controller from NXP, designed for use in CRT character display applications. It operates within a commercial temperature range of -20°C to 70°C and accepts a supply voltage between 4.75V and 5.25V. The device features a 16-bit external data bus and a 16-bit address bus, with a maximum clock frequency of 6.04 MHz. This display controller is suitable for use in a variety of display applications, including character displays.
NXP SAA5355 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6.04 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP SAA5355 to view detailed technical specifications.
No datasheet is available for this part.