
8-bit CISC microcontroller featuring an 80C51 core, operating at up to 12 MHz. This device offers 64KB of EPROM program memory and 750B of RAM. It includes 29 programmable I/Os, 4 ADC channels, and 2 timers. The 52-pin SDIP package is designed for through-hole mounting.
NXP SAA5543PS technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 47.9(Max) |
| Package Width (mm) | 14(Max) |
| Package Height (mm) | 4(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 1.78 |
| Mounting | Through Hole |
| Family Name | SAA55xx |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 12MHz |
| Maximum CPU Frequency | 12MHz |
| Device Core | 80C51 |
| Program Memory Type | EPROM |
| Program Memory Size | 64KB |
| RAM Size | 750B |
| Number of Programmable I/Os | 29 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 2 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP SAA5543PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.