NXP SAA6579T/V1,512 technical specifications.
| Package/Case | SOT-162 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA6579T/V1,512 to view detailed technical specifications.
No datasheet is available for this part.
