NXP SAA6579TD-T technical specifications.
| Package/Case | SOT-162 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SAA6579TD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
