
NXP SAA6581T/V1H,512 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA6581T/V1H,512 to view detailed technical specifications.
No datasheet is available for this part.
