NXP SAA6581T/V1H,518 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA6581T/V1H,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.