NXP SAA6581TD-T technical specifications.
| Package/Case | SOIC |
| Frequency | 8.66MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Packaging | Tape and Reel |
| Power Dissipation | 30mW |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA6581TD-T to view detailed technical specifications.
No datasheet is available for this part.