NXP SAA6588N technical specifications.
| Frequency | 17.3MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 14mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA6588N to view detailed technical specifications.
No datasheet is available for this part.