
NXP SAA7105HBG technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 420 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7105HBG to view detailed technical specifications.
No datasheet is available for this part.