NXP SAA7109EEB technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Packaging | Tray |
| Quiescent Current | 107mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP SAA7109EEB to view detailed technical specifications.
No datasheet is available for this part.