
NXP SAA7111AHBG technical specifications.
| Package/Case | SOT-393 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 420 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7111AHBG to view detailed technical specifications.
No datasheet is available for this part.