NXP SAA7115HLBE technical specifications.
| Package/Case | SOT-407 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 9 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| Resolution | 8b |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7115HLBE to view detailed technical specifications.
No datasheet is available for this part.
