NXP SAA7118EEB technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.35W |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7118EEB to view detailed technical specifications.
No datasheet is available for this part.