NXP SAA7121H/V2,518 technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7121H/V2,518 to view detailed technical specifications.
No datasheet is available for this part.