The SAA7129AHB is a 10-bit 3-channel logic IC with a QFP package, operating over a temperature range of 0°C to 70°C. It is designed to operate at a supply voltage of 3.6V and has a maximum supply current of 190mA. The device is lead-free and RoHS compliant, packaged in a tray with 480 units per package.
NXP SAA7129AHB technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 480 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 190mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7129AHB to view detailed technical specifications.
No datasheet is available for this part.
