NXP SAA7129AHB-T technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SAA7129AHB-T to view detailed technical specifications.
No datasheet is available for this part.